Parametric results for: FAN5343UMPX under Display Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fan5343umpx
Select parts from the table below to compare.
Compare
Compare
FAN5343UMPX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3.6 V 6 LED DISPLAY DRIVER NO 1 5.5 V 2.7 V YES INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 550 µm 2 mm FAIRCHILD SEMICONDUCTOR CORP UMLP 2 X 2 MM, 0.55 MM HEIGHT, GREEN, MO-229, UMLP-6 6 6LD,UMLP,DUAL,0.65 PITCH,PKG 2.0X2.0MM compliant EAR99 8542.31.00.01
FAN5343UMPX
onsemi
Check for Price Yes Obsolete 3.6 V 6 LED DISPLAY DRIVER NO 1 5.5 V 2.7 V YES INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 550 µm 2 mm ONSEMI UDFN-6 UMLP-6 517DS compliant EAR99 8542.39.00.01 onsemi