Datasheets
FAN5109BMX by:

Half Bridge Based MOSFET Driver, MOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8

Part Details for FAN5109BMX by Fairchild Semiconductor Corporation

Overview of FAN5109BMX by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FAN5109BMX

Part # Distributor Description Stock Price Buy
Bristol Electronics   92000
RFQ
Quest Components   73600
  • 1 $0.6000
  • 3,334 $0.2100
  • 7,144 $0.1800
$0.1800 / $0.6000 Buy Now

Part Details for FAN5109BMX

FAN5109BMX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FAN5109BMX Part Data Attributes

FAN5109BMX Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FAN5109BMX Fairchild Semiconductor Corporation Half Bridge Based MOSFET Driver, MOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description LEAD FREE, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 13.5 V
Supply Voltage-Min 6.4 V
Supply Voltage-Nom 12 V
Surface Mount YES
Technology MOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for FAN5109BMX

This table gives cross-reference parts and alternative options found for FAN5109BMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5109BMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FAN5009MX_NL Half Bridge Based MOSFET Driver, PDSO8, 0.150 MM, LEAD FREE, SOIC-8 Fairchild Semiconductor Corporation FAN5109BMX vs FAN5009MX_NL
FAN5009M_NL Half Bridge Based MOSFET Driver, PDSO8, 0.150 MM, LEAD FREE, SOIC-8 Fairchild Semiconductor Corporation FAN5109BMX vs FAN5009M_NL
FAN5109MX Buffer/Inverter Based MOSFET Driver, 3.5A, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Rochester Electronics LLC FAN5109BMX vs FAN5109MX
UCC27322TDGKREP Enhanced Product 9-A/9-A single-channel gate driver driver with split outputs and enable 8-VSSOP -40 to 105 Texas Instruments FAN5109BMX vs UCC27322TDGKREP

FAN5109BMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN5109BMX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN5109BMX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN5109BMX would you like to use for your alert(s)?
  • Please alert me when FAN5109BMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN5109BMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN5109BMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN5109BMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN5109BMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN5109BMX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: