Part Details for F0805B3R00FSTR by Kyocera AVX Components
Overview of F0805B3R00FSTR by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0805B3R00FSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M0788
|
Newark | Accuguard/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx F0805B3R00FSTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
478-10722-1-ND
|
DigiKey | FUSE BOARD MOUNT 3A 63VAC 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13622 In Stock |
|
$0.2544 / $0.6600 | Buy Now |
DISTI #
F0805B3R00FSTR
|
Avnet Americas | Fuse Chip 3A 63V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0805B3R00FSTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
581-F0805B3R00FSTR
|
Mouser Electronics | Surface Mount Fuses 0805 3AMPS SMD RoHS: Compliant | 14577 |
|
$0.2410 / $0.6400 | Buy Now |
DISTI #
V72:2272_10745415
|
Arrow Electronics | Fuse Chip Fast Acting 3A 63V SMD Solder Pad 0805 T/R UL/cUL Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2109 Container: Cut Strips | Americas - 4 |
|
$0.1434 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
|
Quest Components | 400 |
|
$0.5796 / $1.4490 | Buy Now | |
DISTI #
F0805B3R00FSTR
|
TTI | Surface Mount Fuses 0805 3AMPS SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2440 / $0.2560 | Buy Now |
DISTI #
F0805B3R00FSTR
|
Avnet Americas | Fuse Chip 3A 63V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0805B3R00FSTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
F0805B3R00FSTR
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2500 | Buy Now |
Part Details for F0805B3R00FSTR
F0805B3R00FSTR CAD Models
F0805B3R00FSTR Part Data Attributes:
|
F0805B3R00FSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0805B3R00FSTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 3A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 1.27 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0805 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F0805B3R00FSTR
This table gives cross-reference parts and alternative options found for F0805B3R00FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0805B3R00FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F0805B3R00FWTR | Electric Fuse, Fast Blow, 3A, 63VAC, 63VDC, Surface Mount | Kyocera AVX Components | F0805B3R00FSTR vs F0805B3R00FWTR |