Part Details for MCF1206B3R00FSTR by SPC Multicomp
Overview of MCF1206B3R00FSTR by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF1206B3R00FSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ |
Part Details for MCF1206B3R00FSTR
MCF1206B3R00FSTR CAD Models
MCF1206B3R00FSTR Part Data Attributes
|
MCF1206B3R00FSTR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCF1206B3R00FSTR
SPC Multicomp
Electric Fuse, Fast Blow, 3A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCF1206B3R00FSTR
This table gives cross-reference parts and alternative options found for MCF1206B3R00FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF1206B3R00FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F0805B3R00FSTR | Electric Fuse, Fast Blow, 3A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP | Kyocera AVX Components | MCF1206B3R00FSTR vs F0805B3R00FSTR |
F0805B3R00FWTR | Electric Fuse, Fast Blow, 3A, 63VAC, 63VDC, Surface Mount | Kyocera AVX Components | MCF1206B3R00FSTR vs F0805B3R00FWTR |
F1206B3R00FSTR | Electric Fuse, Fast Blow, 3A, 63VAC, 63VDC, 50A (IR), Surface Mount | Kyocera AVX Components | MCF1206B3R00FSTR vs F1206B3R00FSTR |