Part Details for F0805B3R00FWTR by Kyocera AVX Components
Overview of F0805B3R00FWTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0805B3R00FWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8072
|
Newark | Microwave/Accuguard Rohs Compliant: No |Kyocera Avx F0805B3R00FWTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3640 / $0.4850 | Buy Now |
DISTI #
F0805B3R00FWTR-ND
|
DigiKey | FUSE BOARD MOUNT 3A 63VDC 0805 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5423 | Buy Now |
DISTI #
F0805B3R00FWTR
|
Avnet Americas | Fuse Chip 3A Fast 2-Pin Surface Mount T/R - Tape and Reel (Alt: F0805B3R00FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3934 | Buy Now |
DISTI #
F0805B3R00FWTR
|
Avnet Americas | Fuse Chip 3A Fast 2-Pin Surface Mount T/R - Tape and Reel (Alt: F0805B3R00FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3934 | Buy Now |
DISTI #
581-F0805B3R00FWTR
|
Mouser Electronics | Surface Mount Fuses 0805 3amp 0.08ohm SM D RoHS: Not Compliant | 1029 |
|
$0.3470 / $0.8800 | Buy Now |
DISTI #
F0805B3R00FWTR
|
TTI | Surface Mount Fuses 0805 3amp 0.08ohm SM D pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2550 / $0.3710 | Buy Now |
DISTI #
F0805B3R00FWTR
|
Richardson RFPD | HIGH SPEED FUSE Min Qty: 1 | 0 |
|
RFQ |
Part Details for F0805B3R00FWTR
F0805B3R00FWTR CAD Models
F0805B3R00FWTR Part Data Attributes
|
F0805B3R00FWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0805B3R00FWTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 3A, 63VAC, 63VDC, Surface Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Blow Characteristic | FAST | |
Body Breadth | 1.27 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0805 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD/NICKEL | |
Terminal Shape | WRAPAROUND |