Part Details for EZJZSV800AA by Panasonic Electronic Components
Overview of EZJZSV800AA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for EZJZSV800AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70348423
|
RS | EZJZS Series Variable Resistor 3pF, Varistor 80V 0504 Case | Panasonic Electronic Components EZJZSV800AA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6080 | RFQ |
Part Details for EZJZSV800AA
EZJZSV800AA CAD Models
EZJZSV800AA Part Data Attributes
|
EZJZSV800AA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZSV800AA
Panasonic Electronic Components
Varistor, 18V, Surface Mount, CHIP, 0504, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.37 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for EZJZSV800AA
This table gives cross-reference parts and alternative options found for EZJZSV800AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZJZSV800AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI8AUMLA1206A | Varistor, 18V, Surface Mount, CHIP, 1206 | Littelfuse Inc | EZJZSV800AA vs VI8AUMLA1206A |
WPMLVL603-180E151B | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP | World Products Inc | EZJZSV800AA vs WPMLVL603-180E151B |
VI8AUMLA1210WA | Varistor, 18V, Surface Mount, CHIP, 1210 | Littelfuse Inc | EZJZSV800AA vs VI8AUMLA1210WA |
WPMLVL0402-180A900L | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | EZJZSV800AA vs WPMLVL0402-180A900L |
WPMLVL0603-180A050-L | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0603 | World Products Inc | EZJZSV800AA vs WPMLVL0603-180A050-L |
VC06AG18120YAT13A | Varistor, 18V, Surface Mount, CHIP, 0603 | Kyocera AVX Components | EZJZSV800AA vs VC06AG18120YAT13A |
VI8AUMLA1206WA | Varistor, 18V, Surface Mount, CHIP, 1206 | Littelfuse Inc | EZJZSV800AA vs VI8AUMLA1206WA |
WPMLVL0805-180E151-B | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP | World Products Inc | EZJZSV800AA vs WPMLVL0805-180E151-B |
EZJZ2YC822 | Varistor, 18V, Surface Mount, CHIP | Panasonic Electronic Components | EZJZSV800AA vs EZJZ2YC822 |
VI8AUMLA1812T | Varistor, 18V, Surface Mount, CHIP, 1812 | Littelfuse Inc | EZJZSV800AA vs VI8AUMLA1812T |