Part Details for VI8AUMLA1206A by Littelfuse Inc
Overview of VI8AUMLA1206A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VI8AUMLA1206A
VI8AUMLA1206A CAD Models
VI8AUMLA1206A Part Data Attributes:
|
VI8AUMLA1206A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VI8AUMLA1206A
Littelfuse Inc
Varistor, 18V, Surface Mount, CHIP, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VI8AUMLA1206A
This table gives cross-reference parts and alternative options found for VI8AUMLA1206A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI8AUMLA1206A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC06AG183R0YAM33A | Varistor, 18V, Surface Mount, CHIP, 0603 | Kyocera AVX Components | VI8AUMLA1206A vs VC06AG183R0YAM33A |
VC04AG183R0YAM3WA | Varistor, 18V, Surface Mount, CHIP, 0402 | Kyocera AVX Components | VI8AUMLA1206A vs VC04AG183R0YAM3WA |
WPMLVL0402-180A100-L | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VI8AUMLA1206A vs WPMLVL0402-180A100-L |
WPMLVL1206-180E151T | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 1206 | World Products Inc | VI8AUMLA1206A vs WPMLVL1206-180E151T |
V1608HS12 | Varistor, 18V, Surface Mount, CHIP, 1608 | Samwha Electronics | VI8AUMLA1206A vs V1608HS12 |
VI8AUMLA1210T | Varistor, 18V, Surface Mount, CHIP, 1210 | Littelfuse Inc | VI8AUMLA1206A vs VI8AUMLA1210T |
WPMLVL0402-180A050-T | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VI8AUMLA1206A vs WPMLVL0402-180A050-T |
WPMLVL0402-180A900L | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VI8AUMLA1206A vs WPMLVL0402-180A900L |
VC04AG183R0YAT1WA | Varistor, 18V, Surface Mount, CHIP, 0402 | Kyocera AVX Components | VI8AUMLA1206A vs VC04AG183R0YAT1WA |
WPMLVL0402-180A900T | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VI8AUMLA1206A vs WPMLVL0402-180A900T |