There are no models available for this part yet.
Overview of WPMLVL603-180E151B by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
CAD Models for WPMLVL603-180E151B by World Products Inc
Part Data Attributes for WPMLVL603-180E151B by World Products Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
12.7 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
18 V
|
Alternate Parts for WPMLVL603-180E151B
This table gives cross-reference parts and alternative options found for WPMLVL603-180E151B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPMLVL603-180E151B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI8AUMLA1206A | Varistor, 18V, Surface Mount, CHIP, 1206 | Littelfuse Inc | WPMLVL603-180E151B vs VI8AUMLA1206A |
VI8AUMLA1210WA | Varistor, 18V, Surface Mount, CHIP, 1210 | Littelfuse Inc | WPMLVL603-180E151B vs VI8AUMLA1210WA |
WPMLVL0402-180A900L | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | WPMLVL603-180E151B vs WPMLVL0402-180A900L |
WPMLVL0603-180A050-L | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0603 | World Products Inc | WPMLVL603-180E151B vs WPMLVL0603-180A050-L |
VC06AG18120YAT13A | Varistor, 18V, Surface Mount, CHIP, 0603 | Kyocera AVX Components | WPMLVL603-180E151B vs VC06AG18120YAT13A |
VI8AUMLA1206WA | Varistor, 18V, Surface Mount, CHIP, 1206 | Littelfuse Inc | WPMLVL603-180E151B vs VI8AUMLA1206WA |
WPMLVL0805-180E151-B | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP | World Products Inc | WPMLVL603-180E151B vs WPMLVL0805-180E151-B |
EZJZ2YC822 | Varistor, 18V, Surface Mount, CHIP | Panasonic Electronic Components | WPMLVL603-180E151B vs EZJZ2YC822 |
VI8AUMLA1812T | Varistor, 18V, Surface Mount, CHIP, 1812 | Littelfuse Inc | WPMLVL603-180E151B vs VI8AUMLA1812T |
WPMLVL0603-180E101T | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0603 | World Products Inc | WPMLVL603-180E151B vs WPMLVL0603-180E101T |