Part Details for EZ80190AZ050EG by Zilog Inc
Overview of EZ80190AZ050EG by Zilog Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ80190AZ050EG
EZ80190AZ050EG CAD Models
EZ80190AZ050EG Part Data Attributes
|
EZ80190AZ050EG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
EZ80190AZ050EG
Zilog Inc
IC 8-BIT, 50 MHz, MICROCONTROLLER, PQFP100, LQFP-100, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EZ80190AZ050EG
This table gives cross-reference parts and alternative options found for EZ80190AZ050EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ80190AZ050EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ80190AZ050SG | Microcontroller, 8-Bit, 50MHz, CMOS, PQFP100, LQFP-100 | IXYS Corporation | EZ80190AZ050EG vs EZ80190AZ050SG |
EZ80190AZ050EC | IC 8-BIT, 50 MHz, MICROCONTROLLER, PQFP100, LQFP-100, Microcontroller | Zilog Inc | EZ80190AZ050EG vs EZ80190AZ050EC |
EZ80190AZ050SC | Microcontroller, 8-Bit, Z80 CPU, 50MHz, CMOS, PQFP100, LQFP-100 | IXYS Corporation | EZ80190AZ050EG vs EZ80190AZ050SC |
EZ80190AZ050SC | IC 8-BIT, 50 MHz, MICROCONTROLLER, PQFP100, LQFP-100, Microcontroller | Zilog Inc | EZ80190AZ050EG vs EZ80190AZ050SC |
EZ80190AZ050EG | Microcontroller, 8-Bit, 50MHz, CMOS, PQFP100, LQFP-100 | IXYS Corporation | EZ80190AZ050EG vs EZ80190AZ050EG |
EZ80190AZ050SG | IC 8-BIT, 50 MHz, MICROCONTROLLER, PQFP100, LQFP-100, Microcontroller | Zilog Inc | EZ80190AZ050EG vs EZ80190AZ050SG |