Part Details for EZ80190AZ050EC by Zilog Inc
Overview of EZ80190AZ050EC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ80190AZ050EC
EZ80190AZ050EC CAD Models
EZ80190AZ050EC Part Data Attributes:
|
EZ80190AZ050EC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
EZ80190AZ050EC
Zilog Inc
IC 8-BIT, 50 MHz, MICROCONTROLLER, PQFP100, LQFP-100, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 8 | |
CPU Family | Z80 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EZ80190AZ050EC
This table gives cross-reference parts and alternative options found for EZ80190AZ050EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ80190AZ050EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ80190AZ050SC | IC 8-BIT, 50 MHz, MICROCONTROLLER, PQFP100, LQFP-100, Microcontroller | Zilog Inc | EZ80190AZ050EC vs EZ80190AZ050SC |
EZ80190AZ050EC | Microcontroller, 8-Bit, Z80 CPU, 50MHz, CMOS, PQFP100, LQFP-100 | IXYS Corporation | EZ80190AZ050EC vs EZ80190AZ050EC |
EZ80190AZ050SC | Microcontroller, 8-Bit, Z80 CPU, 50MHz, CMOS, PQFP100, LQFP-100 | IXYS Corporation | EZ80190AZ050EC vs EZ80190AZ050SC |
EZ80190AZ050EG | Microcontroller, 8-Bit, 50MHz, CMOS, PQFP100, LQFP-100 | IXYS Corporation | EZ80190AZ050EC vs EZ80190AZ050EG |
EZ80190AZ050SG | IC 8-BIT, 50 MHz, MICROCONTROLLER, PQFP100, LQFP-100, Microcontroller | Zilog Inc | EZ80190AZ050EC vs EZ80190AZ050SG |