Datasheets
EZ80190AZ050SC by:

IC 8-BIT, 50 MHz, MICROCONTROLLER, PQFP100, LQFP-100, Microcontroller

Part Details for EZ80190AZ050SC by Zilog Inc

Overview of EZ80190AZ050SC by Zilog Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EZ80190AZ050SC

EZ80190AZ050SC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EZ80190AZ050SC Part Data Attributes:

EZ80190AZ050SC Zilog Inc
Buy Now Datasheet
Compare Parts:
EZ80190AZ050SC Zilog Inc IC 8-BIT, 50 MHz, MICROCONTROLLER, PQFP100, LQFP-100, Microcontroller
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ZILOG INC
Part Package Code QFP
Package Description LFQFP, QFP100,.63SQ,20
Pin Count 100
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 24
Bit Size 8
CPU Family Z80
Clock Frequency-Max 50 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 8
JESD-30 Code S-PQFP-G100
JESD-609 Code e0
Length 14 mm
Number of I/O Lines 32
Number of Terminals 100
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
RAM (bytes) 8192
Seated Height-Max 1.6 mm
Speed 50 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for EZ80190AZ050SC

This table gives cross-reference parts and alternative options found for EZ80190AZ050SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ80190AZ050SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EZ80190AZ050EC Microcontroller, 8-Bit, Z80 CPU, 50MHz, CMOS, PQFP100, LQFP-100 IXYS Corporation EZ80190AZ050SC vs EZ80190AZ050EC
EZ80190AZ050SC Microcontroller, 8-Bit, Z80 CPU, 50MHz, CMOS, PQFP100, LQFP-100 IXYS Corporation EZ80190AZ050SC vs EZ80190AZ050SC
EZ80190AZ050EG Microcontroller, 8-Bit, 50MHz, CMOS, PQFP100, LQFP-100 IXYS Corporation EZ80190AZ050SC vs EZ80190AZ050EG
EZ80190AZ050SG IC 8-BIT, 50 MHz, MICROCONTROLLER, PQFP100, LQFP-100, Microcontroller Zilog Inc EZ80190AZ050SC vs EZ80190AZ050SG
Part Number Description Manufacturer Compare
EZ80190AZ050SG IC 8-BIT, 50 MHz, MICROCONTROLLER, PQFP100, LQFP-100, Microcontroller Zilog Inc EZ80190AZ050SC vs EZ80190AZ050SG
EZ80190AZ050EC Microcontroller, 8-Bit, Z80 CPU, 50MHz, CMOS, PQFP100, LQFP-100 IXYS Corporation EZ80190AZ050SC vs EZ80190AZ050EC
EZ80190AZ050SC Microcontroller, 8-Bit, Z80 CPU, 50MHz, CMOS, PQFP100, LQFP-100 IXYS Corporation EZ80190AZ050SC vs EZ80190AZ050SC
EZ80190AZ050EG Microcontroller, 8-Bit, 50MHz, CMOS, PQFP100, LQFP-100 IXYS Corporation EZ80190AZ050SC vs EZ80190AZ050EG

EZ80190AZ050SC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZ80190AZ050SC by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZ80190AZ050SC by Zilog Inc

  • Please alert me when EZ80190AZ050SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EZ80190AZ050SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZ80190AZ050SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EZ80190AZ050SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZ80190AZ050SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZ80190AZ050SC by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: