-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1677
|
Newark | Cap, 100Μf, 16V, 20% Rohs Compliant: Yes |Kemet ESW107M016AE3EA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 21200 |
|
$0.0720 / $0.1490 | Buy Now |
DISTI #
399-6660-1-ND
|
DigiKey | CAP ALUM 100UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10607 In Stock |
|
$0.0454 / $0.3000 | Buy Now |
DISTI #
ESW107M016AE3EA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ESW107M016AE3EA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0508 / $0.0576 | Buy Now |
DISTI #
80-ESW107M016AE3EA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 3k Hour Radial RoHS: Compliant | 42074 |
|
$0.0450 / $0.2500 | Buy Now |
DISTI #
V72:2272_17751920
|
Arrow Electronics | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.23 Ohm 250mA 3000h 105°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2131 Container: Cut Strips | Americas - 825 |
|
$0.0455 / $0.2376 | Buy Now |
DISTI #
60904616
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.23 Ohm 250mA 3000h 105°C Ammo RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 2131 | Americas - 825 |
|
$0.0455 / $0.0780 | Buy Now |
DISTI #
ESW107M016AE3EA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 3k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0490 / $0.0500 | Buy Now |
DISTI #
ESW107M016AE3EA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ESW107M016AE3EA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0508 / $0.0576 | Buy Now |
DISTI #
2835185
|
element14 Asia-Pacific | CAP, 100F, 16V, 20% RoHS: Compliant Min Qty: 10 Container: Each | 20610 |
|
$0.0612 / $0.1505 | Buy Now |
DISTI #
2835185
|
Farnell | CAP, 100F, 16V, 20% RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Each | 20580 |
|
$0.0526 / $0.1615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESW107M016AE3EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW107M016AE3EA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.016 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESW107M016AE3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW107M016AE3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1C107M6L011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ESW107M016AE3EA vs MK1C107M6L011FS |
16YXF100MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW107M016AE3EA vs 16YXF100MTA6.3X11 |
16YXF100MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW107M016AE3EA vs 16YXF100MEFCFA6.3X11 |
16YXM100MEFRT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ESW107M016AE3EA vs 16YXM100MEFRT16.3X11 |
16YXF100MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW107M016AE3EA vs 16YXF100MEFCKC6.3X11 |
ML1C107M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | ESW107M016AE3EA vs ML1C107M6L011TS |
WF1C107M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESW107M016AE3EA vs WF1C107M6L011CS |
REA0611101M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | ESW107M016AE3EA vs REA0611101M016K |
MCRH16V107M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | SPC Multicomp | ESW107M016AE3EA vs MCRH16V107M6.3X11 |
16YXM100MEFRTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ESW107M016AE3EA vs 16YXM100MEFRTA6.3X11 |