Part Details for MK1C107M6L011FS by Samwha Electronics
Overview of MK1C107M6L011FS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for MK1C107M6L011FS
MK1C107M6L011FS CAD Models
MK1C107M6L011FS Part Data Attributes:
|
MK1C107M6L011FS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1C107M6L011FS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.048 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 202.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MK1C107M6L011FS
This table gives cross-reference parts and alternative options found for MK1C107M6L011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1C107M6L011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ1C107M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1C107M6L011FS vs LZ1C107M6L011CS |
REA0611101M016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MK1C107M6L011FS vs REA0611101M016B |
LZ1C107M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1C107M6L011FS vs LZ1C107M6L011FS |
8101LCMAA11RF05C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | MK1C107M6L011FS vs 8101LCMAA11RF05C |
WF1C107M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1C107M6L011FS vs WF1C107M6L011CS |
WL1C107M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1C107M6L011FS vs WL1C107M6L011FS |
8101LCMAA11RXN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MK1C107M6L011FS vs 8101LCMAA11RXN5D |
REA0611101M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MK1C107M6L011FS vs REA0611101M016K |
WF1C107M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1C107M6L011FS vs WF1C107M6L011FS |
LZ1C107M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1C107M6L011FS vs LZ1C107M6L011TS |