Part Details for MCRH16V107M6.3X11 by SPC Multicomp
Overview of MCRH16V107M6.3X11 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH16V107M6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4824
|
Newark | Aluminium Electrolytic Capacitor, Rh Series, 100 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCRH16V107M6.3X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1436 |
|
$0.0070 | Buy Now |
DISTI #
70K9741
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 16V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Multicomp Pro MCRH16V107M6.3X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$0.0610 / $0.3510 | Buy Now |
Part Details for MCRH16V107M6.3X11
MCRH16V107M6.3X11 CAD Models
MCRH16V107M6.3X11 Part Data Attributes:
|
MCRH16V107M6.3X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH16V107M6.3X11
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.016 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for MCRH16V107M6.3X11
This table gives cross-reference parts and alternative options found for MCRH16V107M6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH16V107M6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ1C107M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MCRH16V107M6.3X11 vs LZ1C107M6L011CS |
REA0611101M016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MCRH16V107M6.3X11 vs REA0611101M016B |
LZ1C107M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MCRH16V107M6.3X11 vs LZ1C107M6L011FS |
MK1C107M6L011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MCRH16V107M6.3X11 vs MK1C107M6L011FS |
8101LCMAA11RF05C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | MCRH16V107M6.3X11 vs 8101LCMAA11RF05C |
WF1C107M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MCRH16V107M6.3X11 vs WF1C107M6L011CS |
WL1C107M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MCRH16V107M6.3X11 vs WL1C107M6L011FS |
8101LCMAA11RXN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MCRH16V107M6.3X11 vs 8101LCMAA11RXN5D |
REA0611101M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MCRH16V107M6.3X11 vs REA0611101M016K |
WF1C107M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MCRH16V107M6.3X11 vs WF1C107M6L011FS |