ESME201ETE3R3MHB5N
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of ESME201ETE3R3MHB5N by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESME201ETE3R3MHB5N by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESME201ETE3R3MHB5N by Chemi-Con

ESME201ETE3R3MHB5N
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESME201ETE3R3MHB5N
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for ESME201ETE3R3MHB5N

This table gives cross-reference parts and alternative options found for ESME201ETE3R3MHB5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME201ETE3R3MHB5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA3R3M2DTA-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp ESME201ETE3R3MHB5N vs REA3R3M2DTA-0811B
RDHV3R3M200TB18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc ESME201ETE3R3MHB5N vs RDHV3R3M200TB18X11.5
REA3R3M2DSA-0811C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp ESME201ETE3R3MHB5N vs REA3R3M2DSA-0811C
REA3R3M2DBC-0811C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp ESME201ETE3R3MHB5N vs REA3R3M2DBC-0811C
REA3R3M2DBK-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp ESME201ETE3R3MHB5N vs REA3R3M2DBK-0811T
REA3R3M2DTA-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp ESME201ETE3R3MHB5N vs REA3R3M2DTA-0811
RDHV3R3M200CF18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc ESME201ETE3R3MHB5N vs RDHV3R3M200CF18X11.5
ESME201ELL3R3MHB5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con ESME201ETE3R3MHB5N vs ESME201ELL3R3MHB5B
REA3R3M2DFC-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp ESME201ETE3R3MHB5N vs REA3R3M2DFC-0811T
ESME201ELL3R3MHB5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con ESME201ETE3R3MHB5N vs ESME201ELL3R3MHB5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESME201ETE3R3MHB5N by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESME201ETE3R3MHB5N by Chemi-Con

Select Manufacturer
Which Manufacturer of ESME201ETE3R3MHB5N would you like to use for your alert(s)?
  • Please alert me when ESME201ETE3R3MHB5N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESME201ETE3R3MHB5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESME201ETE3R3MHB5N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESME201ETE3R3MHB5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESME201ETE3R3MHB5N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESME201ETE3R3MHB5N by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: