ESME201ETE3R3MHB5N vs REA3R3M2DSA-0811C feature comparison

ESME201ETE3R3MHB5N Chemi-Con

Buy Now Datasheet

REA3R3M2DSA-0811C Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code No
Ripple Current 54 mA

Compare ESME201ETE3R3MHB5N with alternatives

Compare REA3R3M2DSA-0811C with alternatives