Part Details for REA3R3M2DBC-0811C by Lelon Electronics Corp
Overview of REA3R3M2DBC-0811C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA3R3M2DBC-0811C
REA3R3M2DBC-0811C CAD Models
REA3R3M2DBC-0811C Part Data Attributes
|
REA3R3M2DBC-0811C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2DBC-0811C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 54 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for REA3R3M2DBC-0811C
This table gives cross-reference parts and alternative options found for REA3R3M2DBC-0811C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2DBC-0811C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME201ETD3R3MHB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2DBC-0811C vs ESME201ETD3R3MHB5B |
ESME201ELL3R3MHB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2DBC-0811C vs ESME201ELL3R3MHB5B |
REA3R3M2DSA-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2DBC-0811C vs REA3R3M2DSA-0811P |
ESME201ETD3R3MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | Chemi-Con | REA3R3M2DBC-0811C vs ESME201ETD3R3MHB5S |
REA3R3M2DCC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2DBC-0811C vs REA3R3M2DCC-0811T |
ESME201ETE3R3MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2DBC-0811C vs ESME201ETE3R3MHB5S |
SME200VB3R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | REA3R3M2DBC-0811C vs SME200VB3R3M |
REA3R3M2DBC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2DBC-0811C vs REA3R3M2DBC-0811P |
REA3R3M2DTA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2DBC-0811C vs REA3R3M2DTA-0811T |
RDHV3R3M200TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M2DBC-0811C vs RDHV3R3M200TR18X11.5 |