Part Details for ES3BCF by Galaxy Semi-Conductor Co Ltd
Overview of ES3BCF by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ES3BCF
ES3BCF CAD Models
ES3BCF Part Data Attributes
|
ES3BCF
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES3BCF
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES3BCF
This table gives cross-reference parts and alternative options found for ES3BCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3BCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK310 | Rectifier Diode, | Hitano Enterprise Corp | ES3BCF vs SK310 |
ER3B | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | ES3BCF vs ER3B |
LS3B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ES3BCF vs LS3B |
RS3BCF | Rectifier Diode, | Galaxy Microelectronics | ES3BCF vs RS3BCF |
RS3BHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3BCF vs RS3BHV6G |
ES3BBHR5G | Rectifier Diode, | Taiwan Semiconductor | ES3BCF vs ES3BBHR5G |
RS3BB | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | ES3BCF vs RS3BB |
ES3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | ES3BCF vs ES3A |
US3B | Rectifier Diode, | Taitron Components Inc | ES3BCF vs US3B |
ES3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | ES3BCF vs ES3BB |