Part Details for SK310 by Hitano Enterprise Corp
Overview of SK310 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SK310
SK310 CAD Models
SK310 Part Data Attributes:
|
SK310
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
SK310
Hitano Enterprise Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK310
This table gives cross-reference parts and alternative options found for SK310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3BB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SK310 vs S3BB-XX-TR30 |
CMR3S-01TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SK310 vs CMR3S-01TR13 |
ES3BBHM4G | Rectifier Diode, | Taiwan Semiconductor | SK310 vs ES3BBHM4G |
US3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK310 vs US3BCF |
ES3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK310 vs ES3BCF |
LS3B | Rectifier Diode, | Surge Components Inc | SK310 vs LS3B |
GN3BB | Rectifier Diode, | Surge Components Inc | SK310 vs GN3BB |
CMR3S-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK310 vs CMR3S-01TIN/LEAD |
CD214C-B3100R | Rectifier Diode, | Bourns Inc | SK310 vs CD214C-B3100R |
ES3BBHR5G | Rectifier Diode, | Taiwan Semiconductor | SK310 vs ES3BBHR5G |