Part Details for RS3BB by Galaxy Microelectronics
Overview of RS3BB by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS3BB
RS3BB CAD Models
RS3BB Part Data Attributes:
|
RS3BB
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RS3BB
Galaxy Microelectronics
Rectifier Diode, 1 Element, 3A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES |
Alternate Parts for RS3BB
This table gives cross-reference parts and alternative options found for RS3BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3BB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | RS3BB vs S3BB-XX-TR30 |
CMR3S-01TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | RS3BB vs CMR3S-01TR13 |
ES3BBHM4G | Rectifier Diode, | Taiwan Semiconductor | RS3BB vs ES3BBHM4G |
US3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RS3BB vs US3BCF |
ES3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RS3BB vs ES3BCF |
LS3B | Rectifier Diode, | Surge Components Inc | RS3BB vs LS3B |
GN3BB | Rectifier Diode, | Surge Components Inc | RS3BB vs GN3BB |
CMR3S-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS3BB vs CMR3S-01TIN/LEAD |
CD214C-B3100R | Rectifier Diode, | Bourns Inc | RS3BB vs CD214C-B3100R |
ES3BBHR5G | Rectifier Diode, | Taiwan Semiconductor | RS3BB vs ES3BBHR5G |