Part Details for ERZVA5D201 by Panasonic Electronic Components
Overview of ERZVA5D201 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZVA5D201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VA5D201
|
Avnet Americas | Var 130VAC/170VDC 800A 200V Radial T/R - Tape and Reel (Alt: ERZ-VA5D201) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.0993 | Buy Now |
DISTI #
ERZVA5D201
|
Avnet Abacus | Var 130VAC/170VDC 800A 200V Radial T/R (Alt: ERZVA5D201) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZVA5D201
ERZVA5D201 CAD Models
ERZVA5D201 Part Data Attributes
|
ERZVA5D201
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVA5D201
Panasonic Electronic Components
Varistor, 170V, 8.5J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 8.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for ERZVA5D201
This table gives cross-reference parts and alternative options found for ERZVA5D201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVA5D201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF05P12050JDC | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVA5D201 vs VF05P12050JDC |
ERZVD5D201 | Varistor, 170V, 8.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA5D201 vs ERZVD5D201 |
VE07P00131JDD | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVA5D201 vs VE07P00131JDD |
VE07P00131KDQ | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | ERZVA5D201 vs VE07P00131KDQ |
VE07P00131KD6 | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | ERZVA5D201 vs VE07P00131KD6 |
Z5D201T4C | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZVA5D201 vs Z5D201T4C |
ROV05H201K-AP | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVA5D201 vs ROV05H201K-AP |
VF05P12050JDQ | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVA5D201 vs VF05P12050JDQ |
VF05P12050KD5 | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | ERZVA5D201 vs VF05P12050KD5 |
VF05P12050JDS | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVA5D201 vs VF05P12050JDS |