There are no models available for this part yet.
Overview of VF05P12050KD5 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VF05P12050KD5 by Kyocera AVX Components
Part Data Attributes for VF05P12050KD5 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
130 V
|
Energy Absorbing Capacity-Max
|
8.5 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.01 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
170 V
|
Alternate Parts for VF05P12050KD5
This table gives cross-reference parts and alternative options found for VF05P12050KD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF05P12050KD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF05P12050JDC | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P12050KD5 vs VF05P12050JDC |
ERZVD5D201 | Varistor, 170V, 8.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF05P12050KD5 vs ERZVD5D201 |
VE07P00131JDD | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P12050KD5 vs VE07P00131JDD |
VE07P00131KDQ | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VF05P12050KD5 vs VE07P00131KDQ |
VE07P00131KD6 | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VF05P12050KD5 vs VE07P00131KD6 |
Z5D201T4C | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | SEMITEC Corporation | VF05P12050KD5 vs Z5D201T4C |
ROV05H201K-AP | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VF05P12050KD5 vs ROV05H201K-AP |
VF05P12050JDQ | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P12050KD5 vs VF05P12050JDQ |
VF05P12050JDS | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P12050KD5 vs VF05P12050JDS |
VE07P00131KDS | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VF05P12050KD5 vs VE07P00131KDS |