Part Details for VF05P12050JDQ by Kyocera AVX Components
Overview of VF05P12050JDQ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF05P12050JDQ
VF05P12050JDQ CAD Models
VF05P12050JDQ Part Data Attributes
|
VF05P12050JDQ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF05P12050JDQ
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 8.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for VF05P12050JDQ
This table gives cross-reference parts and alternative options found for VF05P12050JDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF05P12050JDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF05P12050JDC | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P12050JDQ vs VF05P12050JDC |
ERZVD5D201 | Varistor, 170V, 8.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF05P12050JDQ vs ERZVD5D201 |
VE07P00131JDD | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P12050JDQ vs VE07P00131JDD |
VE07P00131KDQ | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VF05P12050JDQ vs VE07P00131KDQ |
VE07P00131KD6 | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VF05P12050JDQ vs VE07P00131KD6 |
Z5D201T4C | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | SEMITEC Corporation | VF05P12050JDQ vs Z5D201T4C |
ROV05H201K-AP | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VF05P12050JDQ vs ROV05H201K-AP |
VF05P12050KD5 | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VF05P12050JDQ vs VF05P12050KD5 |
VF05P12050JDS | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P12050JDQ vs VF05P12050JDS |
VE07P00131KDS | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VF05P12050JDQ vs VE07P00131KDS |