Part Details for ERZV07V330CS by Panasonic Electronic Components
Overview of ERZV07V330CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV07V330CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V07V330CS
|
Avnet Americas | Var 20VAC/26VDC 500A 33V Radial Bulk - Bulk (Alt: ERZ-V07V330CS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
Part Details for ERZV07V330CS
ERZV07V330CS CAD Models
ERZV07V330CS Part Data Attributes
|
ERZV07V330CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV07V330CS
Panasonic Electronic Components
Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for ERZV07V330CS
This table gives cross-reference parts and alternative options found for ERZV07V330CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV07V330CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0070.2021.A2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | ERZV07V330CS vs 0070.2021.A2 |
70.2021.T2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZV07V330CS vs 70.2021.T2 |
ERZVE7V330 | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07V330CS vs ERZVE7V330 |
CV20K07R | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07V330CS vs CV20K07R |
CV20K07B | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07V330CS vs CV20K07B |
ERZVD7D330 | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07V330CS vs ERZVD7D330 |
ERZVE7D330 | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07V330CS vs ERZVE7D330 |
Z7D330T4D | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV07V330CS vs Z7D330T4D |
Z7D330 | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV07V330CS vs Z7D330 |
CV520K07A | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07V330CS vs CV520K07A |