Part Details for Z7D330T4D by SEMITEC Corporation
Overview of Z7D330T4D by SEMITEC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Z7D330T4D
Z7D330T4D CAD Models
Z7D330T4D Part Data Attributes
|
Z7D330T4D
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z7D330T4D
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 2 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for Z7D330T4D
This table gives cross-reference parts and alternative options found for Z7D330T4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z7D330T4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D7310ZOV200RA01 | Varistor, 26V, 2J, Through Hole Mount | Maida Development Company | Z7D330T4D vs D7310ZOV200RA01 |
Z7D330 | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT | SEMITEC Corporation | Z7D330T4D vs Z7D330 |
CV120K07R | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z7D330T4D vs CV120K07R |
ERZVA7D330 | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z7D330T4D vs ERZVA7D330 |
CV520K07A | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z7D330T4D vs CV520K07A |
ERZVH7V330 | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z7D330T4D vs ERZVH7V330 |
CV520K07R | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | Z7D330T4D vs CV520K07R |
ERZVE7V330 | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z7D330T4D vs ERZVE7V330 |
ERZVD7D330 | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z7D330T4D vs ERZVD7D330 |
ERZV07D330CS | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z7D330T4D vs ERZV07D330CS |