There are no models available for this part yet.
Overview of ERZVE7V330 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ERZVE7V330 by Panasonic Electronic Components
Part Data Attributes for ERZVE7V330 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
20 V
|
Energy Absorbing Capacity-Max
|
2 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.02 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
26 V
|
Alternate Parts for ERZVE7V330
This table gives cross-reference parts and alternative options found for ERZVE7V330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVE7V330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D7310ZOV200RA01 | Varistor, 26V, 2J, Through Hole Mount | Maida Development Company | ERZVE7V330 vs D7310ZOV200RA01 |
Z7D330 | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZVE7V330 vs Z7D330 |
CV120K07R | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE7V330 vs CV120K07R |
ERZVA7D330 | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE7V330 vs ERZVA7D330 |
CV520K07A | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE7V330 vs CV520K07A |
ERZVH7V330 | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE7V330 vs ERZVH7V330 |
CV520K07R | RESISTOR, VOLTAGE DEPENDENT, 26V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE7V330 vs CV520K07R |
ERZVD7D330 | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE7V330 vs ERZVD7D330 |
ERZV07D330CS | Varistor, 26V, 2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE7V330 vs ERZV07D330CS |
D7358ZOV200RA01 | Varistor, 26V, 2J, Through Hole Mount | Maida Development Company | ERZVE7V330 vs D7358ZOV200RA01 |