Part Details for EPC3117S-3 by PCA Electronics Inc
Overview of EPC3117S-3 by PCA Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EPC3117S-3
EPC3117S-3 CAD Models
EPC3117S-3 Part Data Attributes
|
EPC3117S-3
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC3117S-3
PCA Electronics Inc
SMPS Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1; 2.67:2.67 | |
Approvals | UL | |
Height | 2.24 mm | |
Input Voltage-Max | 5 V | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 10 V | |
Primary Inductance | 375 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 6.86 mm |