Filter Your Search
1 - 2 of 2 results
|
EPC3117S-3
PCA Electronics Inc
|
Check for Price | No | No | Active | 10 V | 375 µH | 100 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:1; 2.67:2.67 | 5 V | 2 | 2 | e0 | UL | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.24 mm | 7.37 mm | 6.86 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||
|
EPC3117S-3-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 10 V | 375 µH | 100 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:1; 2.67:2.67 | 5 V | 2 | 2 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 2.24 mm | 7.37 mm | 6.86 mm | PCA ELECTRONICS INC | compliant | EAR99 | LEAD FREE |