-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELHS451VSN331MA30S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 330uF 20% 450V Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 200 In Stock |
|
$4.8500 / $7.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELHS451VSN331MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELHS451VSN331MA30S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1561 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1410 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELHS451VSN331MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELHS451VSN331MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640C5337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELHS451VSN331MA30S vs B43640C5337M000 |
B43642C5337M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | ELHS451VSN331MA30S vs B43642C5337M082 |
B43640C5337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELHS451VSN331MA30S vs B43640C5337M080 |
B43644F5337M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | ELHS451VSN331MA30S vs B43644F5337M002 |
B43642C5337M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | ELHS451VSN331MA30S vs B43642C5337M060 |
B43640C5337M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ELHS451VSN331MA30S vs B43640C5337M080 |
B43640C5337M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ELHS451VSN331MA30S vs B43640C5337M002 |
B43640C5337M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ELHS451VSN331MA30S vs B43640C5337M060 |
B43640C5337M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ELHS451VSN331MA30S vs B43640C5337M062 |
450HXH330MEPASN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Rubycon Corporation | ELHS451VSN331MA30S vs 450HXH330MEPASN35X30 |