Part Details for 450HXH330MEPASN35X30 by Rubycon Corporation
Overview of 450HXH330MEPASN35X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450HXH330MEPASN35X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450HXH330MEPASN35X30-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
98 In Stock |
|
$5.7558 / $11.9300 | Buy Now |
DISTI #
232-450HXH330SN35X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% AEC-Q200 RoHS: Compliant | 96 |
|
$5.4900 / $9.7000 | Buy Now |
Part Details for 450HXH330MEPASN35X30
450HXH330MEPASN35X30 CAD Models
450HXH330MEPASN35X30 Part Data Attributes
|
450HXH330MEPASN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450HXH330MEPASN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.1561 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450HXH330MEPASN35X30
This table gives cross-reference parts and alternative options found for 450HXH330MEPASN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450HXH330MEPASN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640C5337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450HXH330MEPASN35X30 vs B43640C5337M000 |
B43642C5337M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450HXH330MEPASN35X30 vs B43642C5337M082 |
B43640C5337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450HXH330MEPASN35X30 vs B43640C5337M080 |
B43644F5337M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450HXH330MEPASN35X30 vs B43644F5337M002 |
B43642C5337M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450HXH330MEPASN35X30 vs B43642C5337M060 |
B43640C5337M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 450HXH330MEPASN35X30 vs B43640C5337M080 |
B43640C5337M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 450HXH330MEPASN35X30 vs B43640C5337M002 |
B43640C5337M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 450HXH330MEPASN35X30 vs B43640C5337M060 |
ELHS451VSN331MA30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450HXH330MEPASN35X30 vs ELHS451VSN331MA30S |
B43640C5337M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 450HXH330MEPASN35X30 vs B43640C5337M062 |