Part Details for B43644F5337M002 by TDK Corporation
Overview of B43644F5337M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for B43644F5337M002
B43644F5337M002 CAD Models
B43644F5337M002 Part Data Attributes
|
B43644F5337M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43644F5337M002
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 330 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1570 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43644F5337M002
This table gives cross-reference parts and alternative options found for B43644F5337M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644F5337M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640C5337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644F5337M002 vs B43640C5337M000 |
B43642C5337M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644F5337M002 vs B43642C5337M082 |
B43640C5337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644F5337M002 vs B43640C5337M080 |
B43642C5337M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644F5337M002 vs B43642C5337M060 |
B43640C5337M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644F5337M002 vs B43640C5337M080 |
B43640C5337M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644F5337M002 vs B43640C5337M002 |
B43640C5337M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644F5337M002 vs B43640C5337M060 |
ELHS451VSN331MA30S | Aluminum Electrolytic Capacitor, | Chemi-Con | B43644F5337M002 vs ELHS451VSN331MA30S |
B43640C5337M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644F5337M002 vs B43640C5337M062 |
450HXH330MEPASN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Rubycon Corporation | B43644F5337M002 vs 450HXH330MEPASN35X30 |