Part Details for ELFT02150 by Amphenol PCD
Overview of ELFT02150 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ELFT02150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFT02150-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 5MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
PCDELFT02150
|
Heilind Electronics | 5MM/.200 STRAIGHT PLUG-TOP EN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFT02150
|
Interstate Connecting Components | 5MM/.200 STRAIGHT PLUG-TOP EN | 0 |
|
Buy Now |
Part Details for ELFT02150
ELFT02150 CAD Models
ELFT02150 Part Data Attributes
|
ELFT02150
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFT02150
Amphenol PCD
Board Connector, 2 Contact(s), 1 Row(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |
Alternate Parts for ELFT02150
This table gives cross-reference parts and alternative options found for ELFT02150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFT02150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF7A-02EP-3.96C | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Hirose Electric Co Ltd | ELFT02150 vs DF7A-02EP-3.96C |
ELFF02140 | Board Connector, 2 Contact(s), 1 Row(s), Male | Amphenol PCD | ELFT02150 vs ELFF02140 |
HMC4020-02-023 | Board Connector, 2 Contact(s), 1 Row(s), Male | Hosiden Corporation | ELFT02150 vs HMC4020-02-023 |
14-45-0402 | Board Connector, 2 Contact(s), 1 Row(s), Male | Molex | ELFT02150 vs 14-45-0402 |
51346-0212 | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Molex | ELFT02150 vs 51346-0212 |
355160200 | Board Connector, 2 Contact(s), 1 Row(s), Male | Molex | ELFT02150 vs 355160200 |
HMC4225-02-023 | Board Connector, 2 Contact(s), 1 Row(s), Male | Hosiden Corporation | ELFT02150 vs HMC4225-02-023 |
HMC4225-02-020 | Board Connector, 2 Contact(s), 1 Row(s), Male | Hosiden Corporation | ELFT02150 vs HMC4225-02-020 |
ELFT02250 | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Amphenol PCD | ELFT02150 vs ELFT02250 |