Part Details for HMC4225-02-020 by Hosiden Corporation
Overview of HMC4225-02-020 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC4225-02-020
HMC4225-02-020 CAD Models
HMC4225-02-020 Part Data Attributes
|
HMC4225-02-020
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
HMC4225-02-020
Hosiden Corporation
Board Connector, 2 Contact(s), 1 Row(s), Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: HMC4225-03-010, SOLDERED DIRECTLY TO THE BOARD | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMC4225-02-020
This table gives cross-reference parts and alternative options found for HMC4225-02-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC4225-02-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF7A-02EP-3.96C | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Hirose Electric Co Ltd | HMC4225-02-020 vs DF7A-02EP-3.96C |
172677-2 | CONNECTOR, 2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR | TE Connectivity | HMC4225-02-020 vs 172677-2 |
14-45-0402 | Board Connector, 2 Contact(s), 1 Row(s), Male | Molex | HMC4225-02-020 vs 14-45-0402 |
HMC4225-02-023 | Board Connector, 2 Contact(s), 1 Row(s), Male | Hosiden Corporation | HMC4225-02-020 vs HMC4225-02-023 |
355160200 | Board Connector, 2 Contact(s), 1 Row(s), Male | Molex | HMC4225-02-020 vs 355160200 |
A24000-002 | Board Connector, 2 Contact(s), 1 Row(s), Male | Omnetics Connector Corporation | HMC4225-02-020 vs A24000-002 |
65659-004 | Board Connector, 2 Contact(s), 1 Row(s), Male | Amphenol FCi | HMC4225-02-020 vs 65659-004 |
51346-0224 | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Molex | HMC4225-02-020 vs 51346-0224 |
ELFF02240 | Board Connector, 2 Contact(s), 1 Row(s), Male | Amphenol PCD | HMC4225-02-020 vs ELFF02240 |
014-60-2027 | Board Connector, 2 Contact(s), 1 Row(s), Male | Molex | HMC4225-02-020 vs 014-60-2027 |