Part Details for 355160200 by Molex
Overview of 355160200 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 355160200
355160200 CAD Models
355160200 Part Data Attributes
|
355160200
Molex
Buy Now
Datasheet
|
Compare Parts:
355160200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MK1 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 355160200
This table gives cross-reference parts and alternative options found for 355160200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 355160200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF7A-02EP-3.96C | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Hirose Electric Co Ltd | 355160200 vs DF7A-02EP-3.96C |
172677-2 | CONNECTOR, 2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR | TE Connectivity | 355160200 vs 172677-2 |
14-45-0402 | Board Connector, 2 Contact(s), 1 Row(s), Male | Molex | 355160200 vs 14-45-0402 |
HMC4225-02-020 | Board Connector, 2 Contact(s), 1 Row(s), Male | Hosiden Corporation | 355160200 vs HMC4225-02-020 |
HMC4225-02-023 | Board Connector, 2 Contact(s), 1 Row(s), Male | Hosiden Corporation | 355160200 vs HMC4225-02-023 |
A24000-002 | Board Connector, 2 Contact(s), 1 Row(s), Male | Omnetics Connector Corporation | 355160200 vs A24000-002 |
65659-004 | Board Connector, 2 Contact(s), 1 Row(s), Male | Amphenol FCi | 355160200 vs 65659-004 |
51346-0224 | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Molex | 355160200 vs 51346-0224 |
ELFF02240 | Board Connector, 2 Contact(s), 1 Row(s), Male | Amphenol PCD | 355160200 vs ELFF02240 |
014-60-2027 | Board Connector, 2 Contact(s), 1 Row(s), Male | Molex | 355160200 vs 014-60-2027 |