Part Details for EL8200IYZ by Intersil Corporation
Overview of EL8200IYZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL8200IYZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 200MHZ RAIL-TO-RAIL AMPLIFIER Video Amplifier, 1 Channel(s), 2 Func, PDSO10 RoHS: Compliant | Europe - 49 |
|
RFQ | |
|
Chip1Cloud | 200MHz Rail-to-Rail Amplifiers | 32000 |
|
RFQ |
Part Details for EL8200IYZ
EL8200IYZ CAD Models
EL8200IYZ Part Data Attributes:
|
EL8200IYZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8200IYZ
Intersil Corporation
200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for EL8200IYZ
This table gives cross-reference parts and alternative options found for EL8200IYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8200IYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL8200IY-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 | Intersil Corporation | EL8200IYZ vs EL8200IY-T7 |
EL8200IY | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 | Intersil Corporation | EL8200IYZ vs EL8200IY |
EL8200IY-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 | Intersil Corporation | EL8200IYZ vs EL8200IY-T13 |