Part Details for EL8200IY-T7 by Intersil Corporation
Overview of EL8200IY-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL8200IY | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers | |
EL8200IY-T13 | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers | |
EL8200IY-T7 | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers |
Part Details for EL8200IY-T7
EL8200IY-T7 CAD Models
EL8200IY-T7 Part Data Attributes
|
EL8200IY-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8200IY-T7
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for EL8200IY-T7
This table gives cross-reference parts and alternative options found for EL8200IY-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8200IY-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL8201ISZ | 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL8200IY-T7 vs EL8201ISZ |
EL8201IS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8 | Intersil Corporation | EL8200IY-T7 vs EL8201IS |
EL8201ISZ-T13 | 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL8200IY-T7 vs EL8201ISZ-T13 |
EL8201IS-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8 | Intersil Corporation | EL8200IY-T7 vs EL8201IS-T13 |
EL8201ISZ-T7 | 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL8200IY-T7 vs EL8201ISZ-T7 |