EL8200IYZ vs EL8201ISZ-T7 feature comparison

EL8200IYZ Intersil Corporation

Buy Now Datasheet

EL8201ISZ-T7 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code MSOP SOIC
Package Description ROHS COMPLIANT, MSOP-10 ROHS COMPLIANT, SOP-8
Pin Count 10 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks 4 Weeks
Bandwidth-Nom 200000 kHz 200000 kHz
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
JESD-30 Code S-PDSO-G10 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9022 mm
Moisture Sensitivity Level 2 3
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 10 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.7272 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3.9116 mm
Base Number Matches 3 1

Compare EL8200IYZ with alternatives

Compare EL8201ISZ-T7 with alternatives