There are no models available for this part yet.
Overview of EH1400SJETTS-14.31818M by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EH1400SJETTS-14.31818M by Ecliptek Corporation
Part Data Attributes for EH1400SJETTS-14.31818M by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Part Package Code
|
SMD 9.8mm x 14.0mm
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD 9.8mm x 14.0mm
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
14.31818 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
10 TTL, 50 pF
|
Physical Dimension
|
14.0mm x 9.8mm x 4.7mm
|
Rise Time-Max
|
6 ns
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Want to compare parts?
-
Ecliptek CorporationCMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD)VS
-
Alternate Parts for EH1400SJETTS-14.31818M
This table gives cross-reference parts and alternative options found for EH1400SJETTS-14.31818M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1400SJETTS-14.31818M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1400SJTS-14.31818M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EH1400SJETTS-14.31818M vs EH1400SJTS-14.31818M |
EH1400SJETTS-14.31818MTR | CRYSTAL OSCILLATOR, CLOCK, 14.31818MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN | Ecliptek Corporation | EH1400SJETTS-14.31818M vs EH1400SJETTS-14.31818MTR |
EH1400SJTS-14.31818MTR | CRYSTAL OSCILLATOR, CLOCK, 14.31818MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN | Ecliptek Corporation | EH1400SJETTS-14.31818M vs EH1400SJTS-14.31818MTR |
Related Parts for EH1400SJETTS-14.31818M
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors