Datasheets
EH1400SJTS-14.31818MTR by: Ecliptek Corporation

CRYSTAL OSCILLATOR, CLOCK, 14.31818MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN

Part Details for EH1400SJTS-14.31818MTR by Ecliptek Corporation

Overview of EH1400SJTS-14.31818MTR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EH1400SJTS-14.31818MTR

EH1400SJTS-14.31818MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EH1400SJTS-14.31818MTR Part Data Attributes

EH1400SJTS-14.31818MTR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EH1400SJTS-14.31818MTR Ecliptek Corporation CRYSTAL OSCILLATOR, CLOCK, 14.31818MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code not_compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 14.31818 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type HCMOS/TTL
Output Load 10 TTL, 50 pF
Physical Dimension 14.0mm x 9.8mm x 4.7mm
Rise Time-Max 6 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for EH1400SJTS-14.31818MTR

This table gives cross-reference parts and alternative options found for EH1400SJTS-14.31818MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1400SJTS-14.31818MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EH1400SJTS-14.31818M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJTS-14.31818M
EH1400SJETTS-14.31818MTR CRYSTAL OSCILLATOR, CLOCK, 14.31818MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJETTS-14.31818MTR
Part Number Description Manufacturer Compare
EH1400SJTS-16.400MTR CRYSTAL OSCILLATOR, CLOCK, 16.4MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJTS-16.400MTR
EH1400SJETTS-14.318MTR CRYSTAL OSCILLATOR, CLOCK, 14.318MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJETTS-14.318MTR
EH1400SJETTS-16.400M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJETTS-16.400M
EH1400SJETTS-16.000M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJETTS-16.000M
EH1400SJETTS-16.666MTR CRYSTAL OSCILLATOR, CLOCK, 16.666MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJETTS-16.666MTR
EH1400SJETTS-16.400MTR CRYSTAL OSCILLATOR, CLOCK, 16.4MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJETTS-16.400MTR
EH1400SJETTS-14.31818MTR CRYSTAL OSCILLATOR, CLOCK, 14.31818MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJETTS-14.31818MTR
EH1400SJETTS-16.384MTR CRYSTAL OSCILLATOR, CLOCK, 16.384MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJETTS-16.384MTR
EH1400SJETTS-14.130MTR CRYSTAL OSCILLATOR, CLOCK, 14.13MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJETTS-14.130MTR
EH1400SJETTS-16.666M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Ecliptek Corporation EH1400SJTS-14.31818MTR vs EH1400SJETTS-16.666M

EH1400SJTS-14.31818MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EH1400SJTS-14.31818MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EH1400SJTS-14.31818MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EH1400SJTS-14.31818MTR would you like to use for your alert(s)?
  • Please alert me when EH1400SJTS-14.31818MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EH1400SJTS-14.31818MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EH1400SJTS-14.31818MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EH1400SJTS-14.31818MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EH1400SJTS-14.31818MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EH1400SJTS-14.31818MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: