Filter Your Search
1 - 3 of 3 results
|
EH1400SJETTS-14.31818MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 14.3182 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | not_compliant | Clock | |||||||
|
EH1400SJETTS-14.31818M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | CMOS | 163 | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | |||||||||||||||||||||||
|
EH1400SJETTS-14.31818M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 14.3182 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | not_compliant | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm |