Diodes
EGP10F-E3/54
Description: ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-204AL - Tape and Reel

Overview of EGP10F-E3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for EGP10F-E3/54 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # EGP10F-E3/54-ND
DigiKey DIODE GEN PURP 300V 1A DO204AL Min Qty: 11000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 11,000 $0.1417
  • 27,500 $0.1384
  • 55,000 $0.1349
$0.1349 / $0.1417 Buy Now

CAD Models for EGP10F-E3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EGP10F-E3/54 by Vishay Semiconductors

EGP10F-E3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. EGP10F-E3/54
    Vishay Semiconductors
    ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-204AL - Tape and Reel
    VS

Alternate Parts for EGP10F-E3/54

This table gives cross-reference parts and alternative options found for EGP10F-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP10F-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EGP10FHE3 Rectifier Diode, Silicon Standard Corp EGP10F-E3/54 vs EGP10FHE3
EGP10FHM3/54 DIODE SIGNAL DIODE, Signal Diode Vishay Semiconductors EGP10F-E3/54 vs EGP10FHM3/54
EGP10FHE3/73 ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-204AL AMMO - Ammo Pack Vishay Semiconductors EGP10F-E3/54 vs EGP10FHE3/73
EGP10F Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd EGP10F-E3/54 vs EGP10F
HER104GP Rectifier Diode, Gulfsemi EGP10F-E3/54 vs HER104GP
HER104GPT Rectifier Diode, CHENMKO Enterprise Co Ltd EGP10F-E3/54 vs HER104GPT
EGP10FT26R Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation EGP10F-E3/54 vs EGP10FT26R
EGP10FHE3 Rectifier Diode, 1 Element, 1A, 300V V(RRM) Suzhou Good-Ark Electronics Co Ltd EGP10F-E3/54 vs EGP10FHE3
EGP10FAMP Rectifier Diode, Avalanche, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica EGP10F-E3/54 vs EGP10FAMP
EGP10F 1.0A Ultra Fast Recovery Rectifier, 5000-REEL onsemi EGP10F-E3/54 vs EGP10F
Part Number Description Manufacturer Compare
EGP10F Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd EGP10F-E3/54 vs EGP10F
EGP10F 1.0A Ultra Fast Recovery Rectifier, 5000-REEL onsemi EGP10F-E3/54 vs EGP10F
EGP10F-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies EGP10F-E3/54 vs EGP10F-E3/54
EGP10FT26A Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation EGP10F-E3/54 vs EGP10FT26A
EGP10F-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies EGP10F-E3/54 vs EGP10F-E3/73
EGP10F-TP Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components EGP10F-E3/54 vs EGP10F-TP
EGP10F Rectifier Diode, Avalanche, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fagor Electrónica EGP10F-E3/54 vs EGP10F
EGP10F-M3/54 DIODE SIGNAL DIODE, Signal Diode Vishay Semiconductors EGP10F-E3/54 vs EGP10F-M3/54
EGP10F/4G Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors EGP10F-E3/54 vs EGP10F/4G
EGP10FAMP Rectifier Diode, Avalanche, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica EGP10F-E3/54 vs EGP10FAMP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGP10F-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGP10F-E3/54 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of EGP10F-E3/54 would you like to use for your alert(s)?
  • Please alert me when EGP10F-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGP10F-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGP10F-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGP10F-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGP10F-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGP10F-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: