Part Details for HER104GPT by CHENMKO Enterprise Co Ltd
Overview of HER104GPT by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER104GPT
HER104GPT CAD Models
HER104GPT Part Data Attributes
Alternate Parts for HER104GPT
This table gives cross-reference parts and alternative options found for HER104GPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER104GPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP10FHE3 | Rectifier Diode, | Silicon Standard Corp | HER104GPT vs EGP10FHE3 |
EGP10FHM3/54 | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | HER104GPT vs EGP10FHM3/54 |
EGP10FHE3/73 | ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-204AL AMMO - Ammo Pack | Vishay Semiconductors | HER104GPT vs EGP10FHE3/73 |
EGP10F-E3/54 | ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-204AL - Tape and Reel | Vishay Semiconductors | HER104GPT vs EGP10F-E3/54 |
EGP10F | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | HER104GPT vs EGP10F |
HER104GP | Rectifier Diode, | Gulfsemi | HER104GPT vs HER104GP |
EGP10FT26R | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | HER104GPT vs EGP10FT26R |
EGP10FHE3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | HER104GPT vs EGP10FHE3 |
EGP10FAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | HER104GPT vs EGP10FAMP |
EGP10F | 1.0A Ultra Fast Recovery Rectifier, 5000-REEL | onsemi | HER104GPT vs EGP10F |