Part Details for EGP10F-M3/54 by Vishay Semiconductors
Overview of EGP10F-M3/54 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for EGP10F-M3/54
EGP10F-M3/54 CAD Models
EGP10F-M3/54 Part Data Attributes
|
EGP10F-M3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
EGP10F-M3/54
Vishay Semiconductors
DIODE SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EGP10F-M3/54
This table gives cross-reference parts and alternative options found for EGP10F-M3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP10F-M3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP10FHE3 | Rectifier Diode, | Silicon Standard Corp | EGP10F-M3/54 vs EGP10FHE3 |
EGP10FHM3/54 | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | EGP10F-M3/54 vs EGP10FHM3/54 |
EGP10FHE3/73 | ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-204AL AMMO - Ammo Pack | Vishay Semiconductors | EGP10F-M3/54 vs EGP10FHE3/73 |
EGP10F-E3/54 | ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-204AL - Tape and Reel | Vishay Semiconductors | EGP10F-M3/54 vs EGP10F-E3/54 |
EGP10F | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | EGP10F-M3/54 vs EGP10F |
HER104GP | Rectifier Diode, | Gulfsemi | EGP10F-M3/54 vs HER104GP |
HER104GPT | Rectifier Diode, | CHENMKO Enterprise Co Ltd | EGP10F-M3/54 vs HER104GPT |
EGP10FT26R | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | EGP10F-M3/54 vs EGP10FT26R |
EGP10FHE3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | EGP10F-M3/54 vs EGP10FHE3 |
EGP10FAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | EGP10F-M3/54 vs EGP10FAMP |