Part Details for EGL34A by SEMIKRON
Overview of EGL34A by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for EGL34A
EGL34A CAD Models
EGL34A Part Data Attributes:
|
EGL34A
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
EGL34A
SEMIKRON
Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AA | |
Package Description | PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for EGL34A
This table gives cross-reference parts and alternative options found for EGL34A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, MELF-2 | Micro Commercial Components | EGL34A vs DL4001 |
EGL34A-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34A vs EGL34A-E3/98 |
DL4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, MELF-2 | Lite-On Semiconductor Corporation | EGL34A vs DL4001 |
GL41A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | General Instrument Corp | EGL34A vs GL41A |
GL41B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | Vishay Semiconductors | EGL34A vs GL41B |
EGL41AHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | EGL34A vs EGL41AHE3_A/I |
DL4001-13 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, MELF-2 | Diodes Incorporated | EGL34A vs DL4001-13 |
SM4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | EGL34A vs SM4002 |
BYM07-50 | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 | General Instrument Corp | EGL34A vs BYM07-50 |
SM4936-W | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | EGL34A vs SM4936-W |