Part Details for DL4001-13 by Diodes Incorporated
Overview of DL4001-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL4001-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode 50V 1A 2-Pin MELF T/R RoHS: Compliant |
18876 In Stock |
|
$0.1070 / $2.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 13793 |
|
$0.0338 / $0.2250 | Buy Now |
|
Bristol Electronics | 12766 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 5345 |
|
$0.0450 / $0.2250 | Buy Now |
|
Bristol Electronics | 2700 |
|
RFQ | ||
|
Quest Components | 4001-13 | 6574 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | 4001-13 | 4276 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 4001-13 | 4212 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | 4001-13 | 3612 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 4001-13 | 3326 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for DL4001-13
DL4001-13 CAD Models
DL4001-13 Part Data Attributes
|
DL4001-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DL4001-13
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DL4001-13
This table gives cross-reference parts and alternative options found for DL4001-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4001-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41BHE3/97 | 100V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | DL4001-13 vs GL41BHE3/97 |
RGL41G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | General Instrument Corp | DL4001-13 vs RGL41G |
BYM07-50-E3/98 | ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel | Vishay Semiconductors | DL4001-13 vs BYM07-50-E3/98 |
DLSF16 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 | Micro Commercial Components | DL4001-13 vs DLSF16 |
SM4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | DL4001-13 vs SM4936 |
CLLR1U-01TR13 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | DL4001-13 vs CLLR1U-01TR13 |
EGL34AHE3/98 | ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel | Vishay Semiconductors | DL4001-13 vs EGL34AHE3/98 |
RGL41G | Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB, | International Semiconductor Inc | DL4001-13 vs RGL41G |
1N6478HE3/97 | STD RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | DL4001-13 vs 1N6478HE3/97 |
SM4936-B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | DL4001-13 vs SM4936-B |