Filter Your Search
1 - 10 of 14 results
|
EGL34A
Diotec Semiconductor AG
|
$0.0250 | Yes | Active | 500 mA | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SUPER FAST RECOVERY | 10 A | 1 | 50 V | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
EGL34AHE3/83
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 500 mA | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 10 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
EGL34A-E3/83
Vishay Intertechnologies
|
Check for Price | Yes | Active | 500 mA | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 10 A | 1 | 50 V | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||
|
EGL34A-E3/98
Vishay Semiconductors
|
Check for Price | Yes | Active | 500 mA | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 10 A | 1 | 50 V | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | Vishay | |||||
|
EGL34AHE3/98
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 500 mA | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 10 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
EGL34A
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 1 | Not Qualified | O-PELF-R2 | e2 | DO-213AA | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AA | PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
EGL34A
International Semiconductor Inc
|
Check for Price | Obsolete | 500 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | Not Qualified | O-LELF-R2 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | INTERNATIONAL SEMICONDUCTOR INC | DO-213AA | DO-213AA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
EGL34A-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 500 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 10 A | 1 | Not Qualified | O-LELF-R2 | e3 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
EGL34A-E3/98
Vishay Intertechnologies
|
Check for Price | Yes | Active | 500 mA | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 10 A | 1 | 50 V | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
EGL34AHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 500 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | HIGH RELIABILITY; FREE WHEELING DIODE | 10 A | 1 | O-PELF-R2 | e3 | AEC-Q101 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.70 | 2017-08-19 |