Part Details for EGL34A by Diotec Semiconductor AG
Overview of EGL34A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGL34A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-EGL34ATR-ND
|
DigiKey | DIODE GEN PURP 50V 500MA DO213AA Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.0593 / $0.4025 | Buy Now |
DISTI #
4878-EGL34A-ND
|
DigiKey | DIODE GEN PURP 50V 0.5A DO213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0423 | Buy Now |
DISTI #
637-EGL34A
|
Mouser Electronics | Rectifiers Diode, Superfast, MiniMelf, 50V, 0.5A, 175C RoHS: Compliant | 0 |
|
$0.0350 / $0.2100 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - MiniMelf - 50V - 0.5A - 50ns RoHS: Compliant | 0 |
|
$0.0210 / $0.0336 | Buy Now |
DISTI #
EGL34A-DIO
|
TME | Diode: rectifying, SMD, 50V, 0.5A, 50ns, MiniMELF plastic, Ir: 5uA Min Qty: 10 | 1810 |
|
$0.0204 / $0.0610 | Buy Now |
Part Details for EGL34A
EGL34A CAD Models
EGL34A Part Data Attributes:
|
EGL34A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
EGL34A
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for EGL34A
This table gives cross-reference parts and alternative options found for EGL34A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41BHE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | EGL34A vs GL41BHE3/97 |
RGL41G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | General Instrument Corp | EGL34A vs RGL41G |
RGL41G | Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB, | International Semiconductor Inc | EGL34A vs RGL41G |
SM4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | EGL34A vs SM4936 |
DL4004-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Micro Commercial Components | EGL34A vs DL4004-TP |
DL4936-13-F | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Diodes Incorporated | EGL34A vs DL4936-13-F |
GL41BHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | EGL34A vs GL41BHE3/96 |
SM4936-W | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | EGL34A vs SM4936-W |
BYM10-100 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, | General Instrument Corp | EGL34A vs BYM10-100 |
EGL41A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | General Instrument Corp | EGL34A vs EGL41A |