Part Details for EFJN3385H5B by Panasonic Electronic Components
Overview of EFJN3385H5B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFJN3385H5B
EFJN3385H5B CAD Models
EFJN3385H5B Part Data Attributes
|
EFJN3385H5B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFJN3385H5B
Panasonic Electronic Components
Ceramic Resonator, 33.868MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.868 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | YES |
Alternate Parts for EFJN3385H5B
This table gives cross-reference parts and alternative options found for EFJN3385H5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFJN3385H5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOJM3385B5 | Ceramic Resonator, 33.868MHz Nom | Panasonic Electronic Components | EFJN3385H5B vs EFOJM3385B5 |
EFOEC3385T4 | Ceramic Resonator, 33.868MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFJN3385H5B vs EFOEC3385T4 |
EFOJM3385E5 | Ceramic Resonator, 33.868MHz Nom | Panasonic Electronic Components | EFJN3385H5B vs EFOJM3385E5 |
EFOMC3385A4 | Ceramic Resonator, 33.868MHz Nom | Panasonic Electronic Components | EFJN3385H5B vs EFOMC3385A4 |
EFOMC3385T4 | Ceramic Resonator, 33.868MHz Nom | Panasonic Electronic Components | EFJN3385H5B vs EFOMC3385T4 |
AWSCR-35.00CW-C05-T | Ceramic Resonator, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFJN3385H5B vs AWSCR-35.00CW-C05-T |
EFOJ3385B5 | Ceramic Resonator, 33.868MHz Nom | Panasonic Electronic Components | EFJN3385H5B vs EFOJ3385B5 |
EFJN3385J5B | Ceramic Resonator, 33.868MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | EFJN3385H5B vs EFJN3385J5B |
EFJC3385B5B | Ceramic Resonator, 33.868MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | EFJN3385H5B vs EFJC3385B5B |
EFOJ3385E5 | Ceramic Resonator, 33.868MHz Nom | Panasonic Electronic Components | EFJN3385H5B vs EFOJ3385E5 |