Part Details for EFOJ3385B5 by Panasonic Electronic Components
Overview of EFOJ3385B5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for EFOJ3385B5
EFOJ3385B5 CAD Models
EFOJ3385B5 Part Data Attributes
|
EFOJ3385B5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOJ3385B5
Panasonic Electronic Components
Ceramic Resonator, 33.868MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BULK; BUILT-IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.868 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.4XB3.6XH1.6 (mm)/L0.173XB0.142XH0.063 (inch) | |
Surface Mount | YES |
Alternate Parts for EFOJ3385B5
This table gives cross-reference parts and alternative options found for EFOJ3385B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOJ3385B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRTC33.86TR5010W000 | Ceramic Resonator, 33.86MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Corporation | EFOJ3385B5 vs PRTC33.86TR5010W000 |
EFOJM3385B5 | Ceramic Resonator, 33.868MHz Nom | Panasonic Electronic Components | EFOJ3385B5 vs EFOJM3385B5 |
AWSCR-35.00MHZCW-C05-T | Ceramic Resonator, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFOJ3385B5 vs AWSCR-35.00MHZCW-C05-T |
EFOEC3385A4 | Ceramic Resonator, 33.868MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFOJ3385B5 vs EFOEC3385A4 |
AWSCR-35.00CW-C05-T | Ceramic Resonator, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFOJ3385B5 vs AWSCR-35.00CW-C05-T |
EFOEC3385T4 | Ceramic Resonator, 33.868MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFOJ3385B5 vs EFOEC3385T4 |
AWSCR-35.01CW-C10-T | Ceramic Resonator, 35.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFOJ3385B5 vs AWSCR-35.01CW-C10-T |
EFJN3385J5B | Ceramic Resonator, 33.868MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | EFOJ3385B5 vs EFJN3385J5B |
PRTC33.86TR5010W000 | Ceramic Resonator, CERAMIC RESONATOR, 33.86 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Crystal Device Corporation | EFOJ3385B5 vs PRTC33.86TR5010W000 |
EFOMC3385A4 | Ceramic Resonator, 33.868MHz Nom | Panasonic Electronic Components | EFOJ3385B5 vs EFOMC3385A4 |