There are no models available for this part yet.
Overview of EFJC3385B5B by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EFJC3385B5B by Panasonic Electronic Components
Part Data Attributes for EFJC3385B5B by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
BULK; BUILT-IN CAPACITOR
|
Crystal/Resonator Type
|
CERAMIC RESONATOR
|
Frequency Stability
|
0.2%
|
Frequency Tolerance
|
5000 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
33.868 MHz
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
YES
|
Alternate Parts for EFJC3385B5B
This table gives cross-reference parts and alternative options found for EFJC3385B5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFJC3385B5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRTC33.86TR5010W000 | Ceramic Resonator, 33.86MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Corporation | EFJC3385B5B vs PRTC33.86TR5010W000 |
EFOJM3385B5 | Ceramic Resonator, 33.868MHz Nom | Panasonic Electronic Components | EFJC3385B5B vs EFOJM3385B5 |
AWSCR-35.00MHZCW-C05-T | Ceramic Resonator, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFJC3385B5B vs AWSCR-35.00MHZCW-C05-T |
EFOEC3385A4 | Ceramic Resonator, 33.868MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFJC3385B5B vs EFOEC3385A4 |
AWSCR-35.00CW-C05-T | Ceramic Resonator, 35MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFJC3385B5B vs AWSCR-35.00CW-C05-T |
EFOEC3385T4 | Ceramic Resonator, 33.868MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFJC3385B5B vs EFOEC3385T4 |
AWSCR-35.01CW-C10-T | Ceramic Resonator, 35.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFJC3385B5B vs AWSCR-35.01CW-C10-T |
EFJN3385J5B | Ceramic Resonator, 33.868MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | EFJC3385B5B vs EFJN3385J5B |
PRTC33.86TR5010W000 | Ceramic Resonator, CERAMIC RESONATOR, 33.86 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Crystal Device Corporation | EFJC3385B5B vs PRTC33.86TR5010W000 |
EFOMC3385A4 | Ceramic Resonator, 33.868MHz Nom | Panasonic Electronic Components | EFJC3385B5B vs EFOMC3385A4 |